Part Details for SS5M0013M by OMRON Electronic Components LLC
Results Overview of SS5M0013M by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS5M0013M Information
SS5M0013M by OMRON Electronic Components LLC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SS5M0013M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2174
|
Newark | Snap Acting/Limit Switch, Spdt, Momentary, 2Mm |Omron Electronic Components SS5M0013M RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 6500 |
|
$1.8200 / $2.0700 | Buy Now |
DISTI #
2266-SS5M0013M-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6500 In Stock |
|
$1.6200 / $2.1900 | Buy Now |
DISTI #
5831-SS5M0013M-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 200 MARKETPLACE PRODUCT |
1387 In Stock |
|
$0.8200 / $1.0000 | Buy Now |