Part Details for SS5200C by Galaxy Microelectronics
Results Overview of SS5200C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS5200C Information
SS5200C by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS5200C
SS5200C CAD Models
SS5200C Part Data Attributes
|
SS5200C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SS5200C
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 200V; IAV Max (A): 5A; VFM Max (V): 0.95V; @ IF (A): 5A; IFSM Max (A): 150A; IR Max (uA): 250uA; @VR (V): 200V; Package: SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS5200C
This table gives cross-reference parts and alternative options found for SS5200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS5200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
US5DCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS5200C vs US5DCF |
S5DCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS5200C vs S5DCF |
FM5200-H | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SS5200C vs FM5200-H |
SS520C-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS5200C vs SS520C-HF |
FM5200B-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS5200C vs FM5200B-HF-W |
SS520F | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS5200C vs SS520F |
SS5200C | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS5200C vs SS5200C |
SS5200F | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS5200C vs SS5200F |
US5DC | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS5200C vs US5DC |
FM503-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS5200C vs FM503-T |