Part Details for SS513GT by Honeywell Sensing and Control
Results Overview of SS513GT by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS513GT Information
SS513GT by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SS513GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8349
|
Newark | Commercial Solid State/Honeywell |Honeywell SS513GT RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 61680 |
|
$4.5100 | Buy Now |
DISTI #
17T7192
|
Newark | Commercial Solid State |Honeywell SS513GT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 | Buy Now |
DISTI #
2266-SS513GT-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR SOT89B Min Qty: 1000 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
61680 In Stock |
|
$4.0000 | Buy Now |
DISTI #
SS513GT-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR SOT89B Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3240 | Buy Now |
DISTI #
785-SS513GT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG RoHS: Compliant | 0 |
|
$5.7100 | Order Now |
DISTI #
29735891
|
Verical | Solid State Sensor Min Qty: 1000 Package Multiple: 1000 | Americas - 61000 |
|
$3.6700 / $3.7500 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
SS513GT
|
IBS Electronics | BOARD MOUNT HALL EFFECT / MAGNETIC SENSORS COMM SOLID STATE/MAG Min Qty: 1000 Package Multiple: 1 | 61680 |
|
$3.6750 / $3.7500 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 4285 Stock,3744 Available |
|
$1.3900 / $1.7700 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Digital Position Sensor ICs: SS500G Series, Bipolar Hall-effect Sensor IC, Medium sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
61680 Partner Stock |
|
$3.5800 / $11.0000 | Buy Now |
Part Details for SS513GT
SS513GT CAD Models
SS513GT Part Data Attributes
|
SS513GT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS513GT
Honeywell Sensing and Control
Hall Effect Sensor, 20mA, Rectangular, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 2.4 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 4.5 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 14 mT | |
Magnetic Field Range-Min | -14 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
SS513GT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SS513GT is -40°C to 150°C (-40°F to 302°F).
-
The SS513GT can be connected to a microcontroller using a 5V power supply, and the output can be connected to an analog-to-digital converter (ADC) input on the microcontroller.
-
The response time of the SS513GT is typically less than 1 ms, making it suitable for applications that require fast response times.
-
Yes, the SS513GT is compatible with 3.3V systems, but it requires a voltage regulator to step down the voltage from 5V to 3.3V.
-
The SS513GT does not require calibration, as it is a ratiometric sensor that provides an output voltage proportional to the applied pressure.