Part Details for SS510B by MDD (Microdiode Electronics)
Results Overview of SS510B by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS510B Information
SS510B by MDD (Microdiode Electronics) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS510B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36724782
|
Verical | Schottky Barrier Diode Min Qty: 3000 Package Multiple: 3000 | Americas - 1560000 |
|
$0.0535 | Buy Now |
|
LCSC | 100V Independent Type 850mV5A 5A SMB(DO-214AA) Schottky Diodes ROHS | 152610 |
|
$0.0324 / $0.0632 | Buy Now |