-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS510B by HY Electronic Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS510B
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SS510B
HY Electronic Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | HY Electronic | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS510B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS510B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS510C | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS510B vs SS510C |
FML5100-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS510B vs FML5100-W |
FM502-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS510B vs FM502-T |
B5100-1 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC-1, 2 PIN | SS510B vs B5100-1 |
FM5100B-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS510B vs FM5100B-HF-W |
HS5B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SS510B vs HS5B |
FM5100 | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SS510B vs FM5100 |
HS5BH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SS510B vs HS5BH |
SB5100L-SMB-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SS510B vs SB5100L-SMB-R |
FM5L100-AS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | SS510B vs FM5L100-AS |
A good PCB layout for the SS510B should ensure that the input and output pins are separated as much as possible to minimize electromagnetic interference (EMI). Additionally, a solid ground plane and decoupling capacitors near the power pins can help reduce noise and improve stability.
The input capacitor value depends on the input voltage and frequency. A general rule of thumb is to choose a capacitor with a value between 10uF to 100uF, with a voltage rating at least 1.5 times the input voltage. For example, for a 12V input, a 22uF/25V capacitor would be suitable.
The maximum output current of the SS510B is not explicitly stated in the datasheet, but it is typically limited by the internal resistance of the device and the thermal design of the PCB. As a general guideline, the output current should not exceed 1A to ensure reliable operation and prevent overheating.
The SS510B is rated for operation up to 85°C, but its performance and reliability may degrade at higher temperatures. If your application requires operation above 85°C, consider using a heat sink or a thermally-enhanced package, and consult with the manufacturer for guidance.
To ensure proper biasing, make sure to connect the enable pin (EN) to a logic high (VCC) and the feedback pin (FB) to a resistive divider that sets the output voltage to the desired value. Additionally, ensure that the input voltage is within the recommended range and that the output is properly decoupled.