Part Details for SS495A1-S by Honeywell Sensing and Control
Results Overview of SS495A1-S by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS495A1-S Information
SS495A1-S by Honeywell Sensing and Control is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SS495A1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6212-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
793 In Stock |
|
$5.5320 / $7.8900 | Buy Now |
DISTI #
785-SS495A1S
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, SMT RoHS: Compliant | 16 |
|
$5.5400 / $7.0400 | Buy Now |
DISTI #
V36:1790_07422192
|
Arrow Electronics | Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2415 | Americas - 979 |
|
$11.2420 | Buy Now |
DISTI #
87545186
|
Verical | Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 979 |
|
$11.2420 | Buy Now |
DISTI #
51640507
|
Verical | Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1714 | Americas - 935 |
|
$10.7900 / $21.3200 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
SS495A1-S
|
IBS Electronics | BOARD MOUNT HALL EFFECT / MAGNETIC SENSORS FLAT TO-92 4.5VDC RATIOMETRIC SMT Min Qty: 5 Package Multiple: 1 | 935 |
|
$7.4360 / $21.3200 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High accuracy miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, surface mount package, Available in bulk packing of 1000 units per bag RoHS: Compliant |
935 In Stock |
|
$5.7200 / $16.4000 | Buy Now |
|
Neutron USA | Board Mt Linear Hall Effect Sensor IC, 3-SIP, Sensing Range: ±67mT, Sensitivity: 3.125mV/Gs, Output: 0.2-Vs-0.2V 1.5mA Sink/Source, V supply: 4.5-10.5V, -40-150°C | 50 |
|
$34.9900 | Buy Now |