-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-220AA, PLASTIC, SMP, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS3P6-M3/84A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R3245
|
Newark | Diode, Rectifier, Schottky, 3A, 60V, Smp, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Vf Max:780Mv, Product Range:- Rohs Compliant: Yes |Vishay SS3P6-M3/84A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9035 |
|
$0.1720 / $0.3810 | Buy Now |
DISTI #
79AH6922
|
Newark | 3A,60V, sm Schottky Rect. Rohs Compliant: Yes |Vishay SS3P6-M3/84A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0650 | Buy Now |
DISTI #
SS3P6-M3/84A
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, DO-220AA, 2 Pins, 780 mV - Tape and Reel (Alt: SS3P6-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0604 / $0.0650 | Buy Now |
DISTI #
625-SS3P6-M3/84A
|
Mouser Electronics | Schottky Diodes & Rectifiers 60volts 3.0 Amp 45 Amp IFSM RoHS: Compliant | 15176 |
|
$0.0660 / $0.3200 | Buy Now |
DISTI #
E02:0323_00941747
|
Arrow Electronics | Diode Schottky Si 60V 3A 2-Pin SMP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2513 | Europe - 9000 |
|
$0.0843 | Buy Now |
DISTI #
V72:2272_18773743
|
Arrow Electronics | Diode Schottky Si 60V 3A 2-Pin SMP T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2236 Container: Cut Strips | Americas - 19 |
|
$0.0654 / $0.3200 | Buy Now |
DISTI #
88117502
|
Verical | Diode Schottky Si 60V 3A 2-Pin SMP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2513 | Americas - 9000 |
|
$0.0849 | Buy Now |
DISTI #
SS3P6-M3/84A
|
TTI | Schottky Diodes & Rectifiers 60volts 3.0 Amp 45 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0850 / $0.0920 | Buy Now |
DISTI #
SS3P6-M3/84A
|
TME | Diode: Schottky rectifying, SMP, SMD, 60V, 3A, reel,tape Min Qty: 1 | 1990 |
|
$0.0980 / $0.3900 | Buy Now |
DISTI #
SS3P6-M3/84A
|
IBS Electronics | DIODE SCHOTTKY 60V 3A 2-PIN SMP T/R / DIODE SCHOTTKY 60V 3A DO220AA Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0716 / $0.0772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS3P6-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS3P6-M3/84A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-220AA, PLASTIC, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended storage temperature for the SS3P6-M3/84A is -40°C to 125°C.
Yes, the SS3P6-M3/84A is designed for high-reliability applications and is qualified to MIL-PRF-19500/452.
The maximum surge current rating for the SS3P6-M3/84A is 100 A for 10 ms.
Yes, the SS3P6-M3/84A is designed to operate in high-temperature environments up to 175°C.
Yes, the SS3P6-M3/84A is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances directive.