Part Details for SS34LW by Taiwan Semiconductor
Results Overview of SS34LW by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS34LW Information
SS34LW by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS34LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS34LWCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23214 In Stock |
|
$0.0616 / $0.4000 | Buy Now |
DISTI #
SS34LW
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS34LW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0647 | Buy Now |
DISTI #
821-SS34LW
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 40V, Schottky Rectifier RoHS: Compliant | 7848 |
|
$0.0620 / $0.4000 | Buy Now |
DISTI #
SS34LW
|
TME | Diode: Schottky rectifying, SOD123W, SMD, 40V, 3A, reel,tape Min Qty: 5 | 0 |
|
$0.0640 / $0.1550 | RFQ |
DISTI #
SS34LW
|
IBS Electronics | DIODE SCHOTTKY 40V 3A 2-PIN SOD-123W T/R Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0472 / $0.0495 | Buy Now |
DISTI #
SS34LW
|
Avnet Asia | Diode Schottky 40V 3A 2-Pin SOD-123W T/R (Alt: SS34LW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 30000 |
|
$0.0569 / $0.0637 | Buy Now |
DISTI #
SS34LW
|
EBV Elektronik | Diode Schottky 40V 3A 2Pin SOD123W TR (Alt: SS34LW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS34LW
SS34LW CAD Models
SS34LW Part Data Attributes
|
SS34LW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS34LW
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS34LW
This table gives cross-reference parts and alternative options found for SS34LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS34LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB051LAM-40TR | ROHM Semiconductor | $0.1782 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | SS34LW vs RB051LAM-40TR |
FM340AF-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS34LW vs FM340AF-HF-W |
SS34L | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | SS34LW vs SS34L |
TSCDB34-XX-RG30 | Taitron Components Inc | Check for Price | Rectifier Diode, | SS34LW vs TSCDB34-XX-RG30 |
510602001 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon | SS34LW vs 510602001 |
FM5822L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS34LW vs FM5822L-T |
1C5822AG | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SS34LW vs 1C5822AG |
SS34LMQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | SS34LW vs SS34LMQ |
B340-1 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC-1, 2 PIN | SS34LW vs B340-1 |
SS34AFT&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | SS34LW vs SS34AFT&R |
SS34LW Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the top and bottom layers connected to the thermal pad of the SS34LW, and to use thermal vias to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, use a suitable heat sink, and ensure good thermal conductivity between the device and the heat sink. Additionally, consider using a thermal interface material to minimize thermal resistance.
-
Although the datasheet specifies the recommended operating voltage range, it's generally recommended to limit the input voltage to 80% of the maximum rated voltage to ensure reliable operation and prevent damage to the device.
-
To handle ESD protection for the SS34LW, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input lines, and to follow proper PCB design and layout guidelines to minimize ESD susceptibility.
-
The recommended storage condition for the SS34LW is to store the devices in a dry, cool place, away from direct sunlight, and in their original packaging or anti-static bags to prevent moisture and ESD damage.