Part Details for SS34F by MDD
Results Overview of SS34F by MDD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS34F Information
SS34F by MDD is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS34F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-SS34FTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMAF Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1986 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 40V 3A SMAF | 25418 |
|
$0.0173 / $0.0254 | Buy Now |