Part Details for SS34 by SINO-IC
Results Overview of SS34 by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS34 Information
SS34 by SINO-IC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3SS3415RUAR | Texas Instruments | 3.3V, PCI Express 3.0, USB 3.1 4-Channel Analog Differential Switch 42-WQFN 0 to 70 | |
HD3SS3411QRGYRQ1 | Texas Instruments | One Channel Differential 2:1 Mux/Demux 14-VQFN -40 to 85 | |
HD3SS3411IRWAQ1 | Texas Instruments | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 |
Price & Stock for SS34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 550mV3A SMA Schottky Diodes ROHS | 1480 |
|
$0.0156 / $0.0355 | Buy Now |
Part Details for SS34
SS34 CAD Models
SS34 Part Data Attributes
|
SS34
SINO-IC
Buy Now
|
Compare Parts:
SS34
SINO-IC
|
Samacsys Manufacturer | SINO-IC |