Part Details for SS320 by Taiwan Semiconductor
Results Overview of SS320 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS320 Information
SS320 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS320TR-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1134 / $0.1532 | Buy Now |
DISTI #
SS320
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SS320) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1130 / $0.1163 | Buy Now |
Part Details for SS320
SS320 CAD Models
SS320 Part Data Attributes
|
SS320
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS320
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS320
This table gives cross-reference parts and alternative options found for SS320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS320R6 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SS320 vs SS320R6 |
SS320R7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SS320 vs SS320R7G |
SS320 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the SS320 package, using a solid ground plane, and keeping the thermal path as short as possible. Additionally, using a thermal pad on the bottom of the package can help to dissipate heat more efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and avoid overheating. The SS320 has a maximum junction temperature of 150°C, so it's crucial to keep the device within this temperature range.
-
The SS320 has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. This includes using an ESD wrist strap, anti-static bags, and ESD-safe work surfaces. Additionally, the device should be powered up and down slowly to prevent voltage spikes.
-
The SS320 is designed to operate in a variety of environments, including those with high vibration. However, it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the vibration. Additionally, the device should be tested under the expected vibration conditions to ensure reliable operation.
-
The recommended soldering conditions for the SS320 include a peak temperature of 260°C, a soldering time of 10 seconds or less, and a temperature ramp rate of 3°C/second or less. It's also important to use a solder with a melting point of 217°C or higher.