Part Details for SS310C-HF by Comchip Technology Corporation Ltd
Results Overview of SS310C-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310C-HF Information
SS310C-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS310C-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SS310C-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1013 / $0.4600 | Buy Now |
DISTI #
750-SS310C-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 3A 100V SMC RoHS: Compliant | 628 |
|
$0.1010 / $0.4800 | Buy Now |
|
NAC | DIODE SCHOTTKY 3A 100V SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1110 / $0.2700 | Buy Now |
Part Details for SS310C-HF
SS310C-HF CAD Models
SS310C-HF Part Data Attributes
|
SS310C-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS310C-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS310C-HF
This table gives cross-reference parts and alternative options found for SS310C-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS310C-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS320LW | Taiwan Semiconductor | $0.1443 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | SS310C-HF vs SS320LW |
SK320B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, SMB, 2 PIN | SS310C-HF vs SK320B |
F3DFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SS310C-HF vs F3DFF4 |
SM2200AF | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | SS310C-HF vs SM2200AF |
MBR3200G-SMB-R | Unisonic Technologies Co Ltd | Check for Price | RECTIFIER DIODE, | SS310C-HF vs MBR3200G-SMB-R |
SMF303B | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMB, 2 PIN | SS310C-HF vs SMF303B |
SS3200CF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS310C-HF vs SS3200CF |
SS320C-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS310C-HF vs SS320C-HF |
MBR320AFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | SS310C-HF vs MBR320AFC_R1_00001 |
CMSH3-200MHVTR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMB, 2 PIN | SS310C-HF vs CMSH3-200MHVTR13 |
SS310C-HF Frequently Asked Questions (FAQ)
-
The recommended storage condition for SS310C-HF is to store it in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 60%.
-
While SS310C-HF has a high operating temperature range of -40°C to 150°C, it's not recommended for continuous operation above 125°C. Prolonged exposure to high temperatures may affect its reliability and lifespan.
-
SS310C-HF has built-in over-voltage protection (OVP) and over-current protection (OCP) to handle power surges and voltage spikes. However, it's still recommended to add external protection circuits to ensure the device's reliability in harsh environments.
-
Yes, SS310C-HF is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The typical response time of SS310C-HF is around 1-2 microseconds, making it suitable for high-speed switching applications.