-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS2P3-M3/84A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812484
|
Farnell | DIODE, RECTIFIER, SCHOTTKY, 2A, 30V, SMP RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Each | 135 |
|
$0.1128 / $0.4004 | Buy Now |
DISTI #
SS2P3-M3/84A
|
Avnet Americas | 2A,30V,SMP SCHOTTKY RECT. - Tape and Reel (Alt: SS2P3-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0874 / $0.0946 | Buy Now |
DISTI #
625-SS2P3-M3/84A
|
Mouser Electronics | Schottky Diodes & Rectifiers 30volt 2.0amp RoHS: Compliant | 5374 |
|
$0.0920 / $0.2800 | Buy Now |
DISTI #
E02:0323_00936928
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin SMP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2504 | Europe - 3000 |
|
$0.1039 | Buy Now |
DISTI #
V72:2272_18775749
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin SMP T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2150 Container: Cut Strips | Americas - 1 |
|
$0.0912 | Buy Now |
DISTI #
87670678
|
Verical | Diode Schottky 30V 2A 2-Pin SMP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2504 | Americas - 3000 |
|
$0.1042 | Buy Now |
|
Bristol Electronics | 4340 |
|
RFQ | ||
DISTI #
SS2P3-M3/84A
|
TME | Diode: Schottky rectifying, SMP, SMD, 30V, 2A, reel,tape Min Qty: 1 | 0 |
|
$0.1130 / $0.3530 | RFQ |
DISTI #
SS2P3-M3/84A
|
IBS Electronics | SS2P3 SERIES 30 V 2 A SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER - DO-220AA Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1339 / $0.1391 | Buy Now |
DISTI #
DSKY6414
|
Rutronik | SCHOTTKY-D. 2A 30V 0,50V SMP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 51000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0856 / $0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS2P3-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2P3-M3/84A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds.
Handle the device by the body, avoid touching the optical surface, and store it in a dry, dark place to prevent damage from light, moisture, and electrostatic discharge.
The recommended operating temperature range is -40°C to 100°C (-40°F to 212°F).
No, the device is not suitable for high-humidity environments. It's recommended to use it in a dry environment with a relative humidity below 60%.
Use a soft, dry brush or a lint-free cloth to gently remove any debris. Avoid using chemicals, solvents, or abrasive materials that can damage the optical surface.