Part Details for SS29-M3/52T by Vishay Intertechnologies
Results Overview of SS29-M3/52T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS29-M3/52T Information
SS29-M3/52T by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS29-M3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1414
|
Newark | 1.5A, 90V, Smb, Sm Schottky Rect. |Vishay SS29-M3/52T RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1890 | Buy Now |
DISTI #
SS29-M3/52T
|
Avnet Americas | 1.5A, 90V, SMB, SM SCHOTTKY RECT. - Tape and Reel (Alt: SS29-M3/52T) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 750 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1280 | Buy Now |
DISTI #
78-SS29-M352T
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5A,90V,SM SCHOTTKY RECT. RoHS: Compliant | 0 |
|
$0.1200 | Order Now |
DISTI #
SS29-M3/52T
|
TTI | Schottky Diodes & Rectifiers 1.5A,90V,SM SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1570 | Buy Now |
Part Details for SS29-M3/52T
SS29-M3/52T CAD Models
SS29-M3/52T Part Data Attributes
|
SS29-M3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS29-M3/52T
Vishay Intertechnologies
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |