-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 A Schottky Barrier Rectifiers, SMB, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS28 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4705
|
Newark | Schottky Rectifier, 2A, 80V, Do-214Aa, Repetitive Peak Reverse Voltage:80V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:850Mv, Product Range:- Rohs Compliant: Yes |Onsemi SS28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3013 |
|
$0.3410 / $0.5670 | Buy Now |
DISTI #
18C8655
|
Newark | Rectifier Diode, Single, 80 V, 2 A, 850 Mv, 50 A, 125 C Rohs Compliant: Yes |Onsemi SS28 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2420 | Buy Now |
DISTI #
SS28CT-ND
|
DigiKey | DIODE SCHOTTKY 80V 2A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21013 In Stock |
|
$0.1699 / $0.3100 | Buy Now |
DISTI #
SS28
|
Avnet Americas | Diode Schottky 80V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SS28) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1754 / $0.1914 | Buy Now |
DISTI #
512-SS28
|
Mouser Electronics | Schottky Diodes & Rectifiers 2a 80V Rectifier Schottky Barrier RoHS: Compliant | 16281 |
|
$0.1690 / $0.3100 | Buy Now |
DISTI #
V72:2272_06305931
|
Arrow Electronics | Diode Schottky 80V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1580 |
|
$0.1825 / $0.2068 | Buy Now |
|
Onlinecomponents.com | SS28 Series 80 V 50 A Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant | 0 |
|
$0.1615 / $0.1836 | Buy Now |
DISTI #
66461198
|
Verical | Diode Schottky 80V 2A 2-Pin SMB T/R Min Qty: 33 Package Multiple: 1 Date Code: 2247 | Americas - 1580 |
|
$0.1825 / $0.1905 | Buy Now |
|
Bristol Electronics | 1833 |
|
RFQ | ||
|
Bristol Electronics | 1808 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS28
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS28
onsemi
2.0 A Schottky Barrier Rectifiers, SMB, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B280-13-F | Diodes Incorporated | $0.2241 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SS28 vs B280-13-F |
The recommended operating voltage range for the SS28 is 10V to 30V, with a maximum voltage rating of 40V.
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to a voltage source through a current-limiting resistor or a Zener diode.
The maximum current rating for the SS28 is 1A, but it's recommended to operate at a maximum of 500mA to ensure reliability and longevity.
Yes, the SS28 can be used as a switch or a rectifier, but it's primarily designed as a voltage regulator diode. For switching or rectification applications, consider using a dedicated switch or rectifier diode.
To manage thermal stress, ensure good heat sinking, use a heat sink compound, and keep the ambient temperature below 150°C. The maximum junction temperature is 175°C.