Part Details for SS26V-R250061 by KEMET Corporation
Results Overview of SS26V-R250061 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS26V-R250061 Information
SS26V-R250061 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SS26V-R250061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0308
|
Newark | V Rohs Compliant: Yes |Kemet SS26V-R250061 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8600 | Buy Now |
DISTI #
399-10593-ND
|
DigiKey | CMC 6.1MH 2.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
351 In Stock |
|
$1.1921 / $2.5200 | Buy Now |
DISTI #
SS26V-R250061
|
Avnet Americas | Choke, Common Mode, 6.1 mH, 2.5 A - Bulk (Alt: SS26V-R250061) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1424 / $1.3818 | Buy Now |
DISTI #
80-SS26V-R250061
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2.5A 6.1mH RoHS: Compliant | 118 |
|
$1.1900 / $2.5200 | Buy Now |
DISTI #
73245083
|
RS | AC Line Filters, CMC 6.1mH,2.5A, 0.15ohm Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 | RFQ |
DISTI #
SS26V-R250061
|
Avnet Abacus | Choke Common Mode 61 mH 25 A (Alt: SS26V-R250061) RoHS: Compliant Min Qty: 350 Package Multiple: 70 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS26V-R250061
SS26V-R250061 CAD Models
SS26V-R250061 Part Data Attributes
|
SS26V-R250061
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-R250061
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |
SS26V-R250061 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SS26V-R250061 can be found in KEMET's Surface Mount Land Pattern Recommendations document (KEMET Document Number: F3103_Capacitor_Land_Patterns). It provides detailed information on pad size, spacing, and geometry to ensure reliable assembly and performance.
-
The SS26V-R250061 is designed to handle high-frequency noise and ripple due to its low equivalent series resistance (ESR) and high resonance frequency. The capacitor's internal construction and materials are optimized to minimize impedance and maximize filtering capabilities, making it suitable for high-frequency applications.
-
Yes, the SS26V-R250061 is designed and manufactured to meet the requirements of high-reliability and safety-critical applications. KEMET's manufacturing process and quality control measures ensure that the capacitor meets or exceeds industry standards for reliability, stability, and performance.
-
The SS26V-R250061 is rated for operation up to 125°C, making it suitable for use in high-temperature applications. However, it's essential to consider the capacitor's derating curves and ensure that the application's operating conditions do not exceed the recommended specifications.
-
The SS26V-R250061 is classified as a Moisture Sensitivity Level (MSL) 1 device, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements. However, it's still important to follow proper handling and storage procedures to prevent damage or degradation.