Part Details for SS26V-R070680 by KEMET Corporation
Results Overview of SS26V-R070680 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS26V-R070680 Information
SS26V-R070680 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SS26V-R070680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0730
|
Newark | Common Mode Filter, 68Mh, 0.7A Rohs Compliant: Yes |Kemet SS26V-R070680 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$1.2900 / $2.4200 | Buy Now |
DISTI #
399-SS26V-R070680-ND
|
DigiKey | CMC 68MH 700MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
238 In Stock |
|
$1.1949 / $2.3200 | Buy Now |
DISTI #
80-SS26V-R070680
|
Mouser Electronics | Common Mode Chokes / Filters 250V 68mH 0.7A DCR=1.4Ohms RoHS: Compliant | 332 |
|
$1.1900 / $2.3200 | Buy Now |
DISTI #
71823015
|
RS | AC Line Filter, CMC 68mH,0.7A, 1.4ohm Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4020 / $1.4450 | RFQ |
DISTI #
SS26V-R070680
|
Avnet Abacus | (Alt: SS26V-R070680) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS26V-R070680
SS26V-R070680 CAD Models
SS26V-R070680 Part Data Attributes
|
SS26V-R070680
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS26V-R070680
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 20.5 mm |
SS26V-R070680 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SS26V-R070680 can be found in KEMET's Surface Mount Land Pattern Recommendations document (KEMET Document Number: F3103). It provides detailed guidelines for pad layout, spacing, and geometry to ensure reliable assembly and performance.
-
While the datasheet specifies an operating temperature range of -55°C to +125°C, KEMET recommends derating the capacitor's voltage and capacitance values at high temperatures. Consult KEMET's application notes or contact their technical support for specific guidance on high-temperature applications.
-
Yes, the SS26V-R070680 is compatible with lead-free soldering processes. KEMET's X7R dielectric materials are designed to withstand the higher temperatures associated with lead-free soldering. However, it's essential to follow KEMET's recommended soldering profiles and guidelines to ensure reliable assembly.
-
KEMET recommends a maximum voltage derating of 80% for the SS26V-R070680. This means that if the rated voltage is 26V, the maximum allowable voltage would be 20.8V (80% of 26V). Exceeding this derating may compromise the capacitor's reliability and lifespan.
-
While the SS26V-R070680 is primarily designed for general-purpose applications, it can be used in high-frequency signal applications up to a certain extent. However, KEMET recommends consulting their application notes or technical support for specific guidance on high-frequency performance, as it may vary depending on the frequency range and signal characteristics.