Part Details for SS26L R3G by Taiwan Semiconductor
Results Overview of SS26L R3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS26L R3G Information
SS26L R3G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS26L R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS26LR3G-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SUB SMA Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SS26L R3G
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: SS26L R3G) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SS26L R3G
|
EBV Elektronik | Diode Schottky 60V 2A 2Pin Sub SMA Plastic TR (Alt: SS26L R3G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | EBV - 25200 |
|
Buy Now |
Part Details for SS26L R3G
SS26L R3G CAD Models
SS26L R3G Part Data Attributes
|
SS26L R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS26L R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |