Part Details for SS26 by Hubbell Premise Wiring
Results Overview of SS26 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS26 Information
SS26 by Hubbell Premise Wiring is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116305
|
RS | Wallplate, Rectangular,1 Gang, Satin Stainless Steel, Standard Size,4.63" x 2.88" Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 |
|
$4.4500 / $5.3000 | Buy Now |
|
Onlinecomponents.com | WALLPLATE, 1-G, GFCI, SS |
150 In Stock |
|
$2.5600 / $3.7500 | Buy Now |
DISTI #
70798737
|
Verical | Connector Accessories Wall Plate Straight Min Qty: 20 Package Multiple: 10 Date Code: 2327 | Americas - 150 |
|
$3.5490 / $4.8750 | Buy Now |
|
Master Electronics | WALLPLATE, 1-G, GFCI, SS |
150 In Stock |
|
$2.5600 / $3.7500 | Buy Now |
Part Details for SS26
SS26 CAD Models
SS26 Part Data Attributes
|
SS26
Hubbell Premise Wiring
Buy Now
|
Compare Parts:
SS26
Hubbell Premise Wiring
|
Samacsys Manufacturer | HUBBELL WIRING DEVICES |