Part Details for SS26+ by SPC Multicomp
Results Overview of SS26+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS26+ Information
SS26+ by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS26+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0198
|
Newark | Schottky Rectifier, 2A, 60V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:700Mv, Forward Surge Current Rohs Compliant: Yes |Multicomp Pro SS26+ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22884 |
|
$0.1290 / $0.2090 | Buy Now |
Part Details for SS26+
SS26+ CAD Models
SS26+ Part Data Attributes
|
SS26+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SS26+
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS26+
This table gives cross-reference parts and alternative options found for SS26+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS26+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM280-MS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMA, 2 PIN | SS26+ vs FM280-MS-H |
LSL28 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, | SS26+ vs LSL28 |
SBM28GP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMB, 2 PIN | SS26+ vs SBM28GP |
SK28 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 2A, 80V V(RRM), | SS26+ vs SK28 |
FM280-MS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, SMA, 2 PIN | SS26+ vs FM280-MS |
SK28A | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, | SS26+ vs SK28A |
SS26+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the SS26+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the SS26+ is properly biased, make sure to provide a stable voltage supply within the recommended range (typically 3.3V or 5V), and use a suitable bias resistor (typically 1kΩ to 10kΩ) to set the operating point. Also, ensure that the input signal is within the recommended common-mode voltage range.
-
The maximum operating temperature range for the SS26+ is typically -40°C to +125°C, but this may vary depending on the specific package and application. It's essential to check the datasheet and consult with the manufacturer for specific temperature range requirements.
-
To handle ESD protection for the SS26+, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output lines. Additionally, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.
-
The recommended soldering profile for the SS26+ typically involves a peak temperature of 260°C to 270°C, with a dwell time of 10-30 seconds. However, it's essential to consult the manufacturer's recommended soldering profile and follow industry-standard soldering practices to ensure reliable assembly.