Part Details for SS24M RSG by Taiwan Semiconductor
Results Overview of SS24M RSG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS24M RSG Information
SS24M RSG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS24M RSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS24M RSG
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 40V 2A 2-PIN MICRO SMA T/R Min Qty: 18000 Package Multiple: 1 | 0 |
|
$0.1534 | Buy Now |
DISTI #
SS24M RSG
|
EBV Elektronik | Diode Schottky 40V 2A 2Pin Micro SMA Plastic TR (Alt: SS24M RSG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 | EBV - 360000 |
|
Buy Now |
Part Details for SS24M RSG
SS24M RSG CAD Models
SS24M RSG Part Data Attributes
|
SS24M RSG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS24M RSG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |