-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS23E06G5 by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0931
|
Newark | Slide/C&k Components |C&k Components SS23E06G5 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.2000 | Buy Now |
|
Future Electronics | SS Series DP3T 300 mA Through Hole PC Pin Miniature Slide Switch Min Qty: 500 Package Multiple: 500 |
1000 null |
|
$0.4000 / $0.4200 | Buy Now |
DISTI #
SS23E06G5
|
TME | Switch: slide, Pos: 3, DP3T, 0.3A/30VDC, ON-ON-ON, THT, -20÷70°C Min Qty: 1 | 243 |
|
$0.4720 / $1.2000 | Buy Now |
DISTI #
000000000003803755
|
Sager | Slide Switches DP3T 0.3 Amp at 30 V Min Qty: 500 | 0 |
|
$0.8267 / $0.9118 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.6462 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy