Part Details for SS23-E3/52T by Vishay Intertechnologies
Results Overview of SS23-E3/52T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS23-E3/52T Information
SS23-E3/52T by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS23-E3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K8053
|
Newark | Schottky Rectifier, 2A 30V Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:30V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:500Mv Rohs Compliant: Yes |Vishay SS23-E3/52T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1800 | Buy Now |
DISTI #
05R5890
|
Newark | Schottky Rectifier, 2A 30V Do-214Aa, Repetitive Peak Reverse Voltage:30V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:- Rohs Compliant: Yes |Vishay SS23-E3/52T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2230 | Buy Now |
DISTI #
SS23-E3/52T
|
Avnet Americas | 2A, 30V, SMB, SM SCHOTTKY RECT. - Tape and Reel (Alt: SS23-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 5 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1339 / $0.1422 | Buy Now |
DISTI #
625-SS23-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 30 Volt RoHS: Compliant | 2704 |
|
$0.1240 / $0.5000 | Buy Now |
DISTI #
SS23-E3/52T
|
TTI | Schottky Diodes & Rectifiers 2.0 Amp 30 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1100 | Buy Now |
|
Future Electronics | SS23 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA (SMB) Min Qty: 750 Package Multiple: 750 |
9000 null |
|
$0.0688 / $0.0756 | Buy Now |
DISTI #
SS23-E3/52T
|
TME | Diode: Schottky rectifying, SMB, SMD, 30V, 2A, reel,tape Min Qty: 1 | 0 |
|
$0.1090 / $0.4380 | RFQ |
DISTI #
SS23-E3/52T
|
EBV Elektronik | 2A 30V SMB SM SCHOTTKY RECT (Alt: SS23-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
LCSC | 30V 2A 500mV2A DO-214AA(SMB) Schottky Diodes ROHS | 50 |
|
$0.1363 / $0.2659 | Buy Now |
Part Details for SS23-E3/52T
SS23-E3/52T CAD Models
SS23-E3/52T Part Data Attributes
|
SS23-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS23-E3/52T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS23-E3/52T
This table gives cross-reference parts and alternative options found for SS23-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS23-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS23-E3/5BT | Vishay Intertechnologies | $0.1129 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SS23-E3/52T vs SS23-E3/5BT |
SK23 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | SS23-E3/52T vs SK23 |
SK23 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SS23-E3/52T vs SK23 |
SS23-E3/5BT | Vishay Semiconductors | Check for Price | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | SS23-E3/52T vs SS23-E3/5BT |
SS23S-E3/5AT | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SS23-E3/52T vs SS23S-E3/5AT |
SK23 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SS23-E3/52T vs SK23 |
SK23-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | SS23-E3/52T vs SK23-G |
SK23-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | SS23-E3/52T vs SK23-G |
SS23HE3/52T | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SS23-E3/52T vs SS23HE3/52T |
SS23-E3/52T Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the SS23-E3/52T is -40°C to 125°C, as per Vishay's storage and handling guidelines.
-
Yes, the SS23-E3/52T is suitable for high-reliability applications due to its high-quality construction, low failure rate, and compliance with relevant industry standards.
-
The SS23-E3/52T is designed to operate up to 150°C, making it suitable for high-temperature environments. However, derating may be necessary for prolonged exposure to extreme temperatures.
-
Yes, the SS23-E3/52T is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The typical lead time for SS23-E3/52T components varies depending on the supplier, quantity, and availability. It's recommended to check with authorized distributors or Vishay Intertechnologies directly for the most up-to-date lead time information.