-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS220-LTP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SS220-LTP-ND
|
DigiKey | DIODE SCHOTTKY 200V 2A DO214AC Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0704 | Buy Now |
DISTI #
833-SS220-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A SCHOTTKY BARRIER RoHS: Compliant | 0 |
|
$0.0670 / $0.4200 | Order Now |
DISTI #
A03:0893_02605785
|
Arrow Electronics | Diode Schottky 200V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2514 | Asia - 30000 |
|
$0.0646 / $0.0680 | Buy Now |
DISTI #
88075650
|
Verical | Diode Schottky 200V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 30000 |
|
$0.0646 / $0.0680 | Buy Now |
DISTI #
SS220-LTP
|
TME | Diode: Schottky rectifying, SMA, SMD, 200V, 2A, reel,tape Min Qty: 5 | 0 |
|
$0.0690 / $0.1470 | RFQ |
|
Cytech Systems Limited | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS220-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS220-LTP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SS220-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS220-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD2010S200S2R0 | Kyocera AVX Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SS220-LTP vs SD2010S200S2R0 |
The recommended storage temperature range for the SS220-LTP is -40°C to 125°C.
Yes, the SS220-LTP is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The maximum power dissipation of the SS220-LTP is 1.25W, and it's recommended to use a heat sink or thermal management system to ensure reliable operation.
Yes, the SS220-LTP is designed for high-reliability applications, including aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
Yes, the SS220-LTP is available in different package options, including SOT-23, SOT-223, and TO-220, to accommodate various design requirements.