Part Details for SS21VB-R250008 by KEMET Corporation
Results Overview of SS21VB-R250008 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS21VB-R250008 Information
SS21VB-R250008 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SS21VB-R250008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0667
|
Newark | Common Mode Choke, 2.5A, 890Uh Rohs Compliant: Yes |Kemet SS21VB-R250008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$1.3000 / $2.5300 | Buy Now |
DISTI #
399-SS21VB-R250008-ND
|
DigiKey | CMC 890UH 2.5A 2LN THROUGH HOLE Min Qty: 1 Lead time: 22 Weeks Container: Tray |
228 In Stock |
|
$1.0344 / $2.0000 | Buy Now |
DISTI #
80-SS21VB-R250008
|
Mouser Electronics | Common Mode Chokes / Filters 500V 0.89mH 2.5A 0.065Ohms -40/+120C RoHS: Compliant | 480 |
|
$1.0300 / $2.0000 | Buy Now |
DISTI #
SS21VB-R250008
|
Avnet Abacus | Common Mode 089mH 25A 0065ohm (Alt: SS21VB-R250008) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS21VB-R250008
SS21VB-R250008 CAD Models
SS21VB-R250008 Part Data Attributes
|
SS21VB-R250008
KEMET Corporation
Buy Now
|
Compare Parts:
SS21VB-R250008
KEMET Corporation
|
Samacsys Manufacturer | KEMET |