-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS210FL-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SS210FL-TP-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A DO221AC Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0598 | Buy Now |
DISTI #
833-SS210FL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A SCHOTTKY BARRIER | 0 |
|
$0.0450 / $0.3800 | Order Now |
DISTI #
SS210FL-TP
|
TME | Diode: Schottky rectifying, SMA flat, SMD, 100V, 2A, reel,tape Min Qty: 5 | 0 |
|
$0.0630 / $0.1490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS210FL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS210FL-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SS210FL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS210FL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSB040H100SS-280A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DIE-1 | SS210FL-TP vs PSB040H100SS-280A |
CMR2U-01PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS210FL-TP vs CMR2U-01PBFREE |
SS210LRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SS210FL-TP vs SS210LRVG |
SS210LRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SS210FL-TP vs SS210LRHG |
SBRS1100T3G | onsemi | Check for Price | Rectifier Diode | SS210FL-TP vs SBRS1100T3G |
US2BWF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS210FL-TP vs US2BWF-HF |
ES2BAF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SS210FL-TP vs ES2BAF4 |
ES2BBF | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS210FL-TP vs ES2BBF |
ER2B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | SS210FL-TP vs ER2B |
FM202L-T-HF | Rectron Semiconductor | Check for Price | 2A, 100V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | SS210FL-TP vs FM202L-T-HF |