Part Details for SS2040FL_R2_10001 by PanJit Semiconductor
Results Overview of SS2040FL_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS2040FL_R2_10001 Information
SS2040FL_R2_10001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS2040FL_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS2040FLR210001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Schottky 2A RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
|
NAC | 40V,Schottky,SOD-123FL,2A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for SS2040FL_R2_10001
SS2040FL_R2_10001 CAD Models
SS2040FL_R2_10001 Part Data Attributes
|
SS2040FL_R2_10001
PanJit Semiconductor
Buy Now
|
Compare Parts:
SS2040FL_R2_10001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |