Part Details for SS19 by onsemi
Results Overview of SS19 by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS19 Information
SS19 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1SS193 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, SOT-346 |
Price & Stock for SS19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8649
|
Newark | Rectifier Diode, Single, 90 V, 1 A, 850 Mv, 40 A, 150 C Rohs Compliant: Yes |Onsemi SS19 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1820 | Buy Now |
DISTI #
SS19FSCT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19189 In Stock |
|
$0.1398 / $0.4800 | Buy Now |
DISTI #
SS19
|
Avnet Americas | Diode Schottky 90V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS19) RoHS: Compliant Min Qty: 5953 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.1238 / $0.1264 | Buy Now |
DISTI #
SS19
|
Avnet Americas | Diode Schottky 90V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS19) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1443 / $0.1575 | Buy Now |
DISTI #
512-SS19
|
Mouser Electronics | Schottky Diodes & Rectifiers 1a 90V Rectifier Schottky Barrier RoHS: Compliant | 14848 |
|
$0.1560 / $0.4500 | Buy Now |
DISTI #
V72:2272_06305925
|
Arrow Electronics | Diode Schottky 90V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2410 Container: Cut Strips | Americas - 6972 |
|
$0.1434 / $0.1974 | Buy Now |
|
Future Electronics | SS19 Series 90 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1290 | Buy Now |
|
Onlinecomponents.com | SS19 Series 90 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant | 0 |
|
$0.1339 / $0.1433 | Buy Now |
DISTI #
79023254
|
Verical | Diode Schottky 90V 1A 2-Pin SMA T/R Min Qty: 42 Package Multiple: 1 Date Code: 2410 | Americas - 6972 |
|
$0.1434 / $0.1765 | Buy Now |
DISTI #
SS19-ONS
|
TME | Diode: Schottky rectifying, SMA, SMD, 90V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.1720 / $0.4290 | RFQ |
Part Details for SS19
SS19 CAD Models
SS19 Part Data Attributes
|
SS19
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS19
onsemi
1.0 A, 90 V, Schottky Barrier Rectifiers, SMA, 7500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SS19 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SS19 is -40°C to 125°C. However, it's essential to note that the device's performance may vary depending on the temperature, and it's crucial to consider this when designing your application.
-
To ensure the SS19 is properly biased, make sure to follow the recommended voltage and current ratings specified in the datasheet. Additionally, ensure that the input and output pins are properly terminated to prevent oscillations and noise.
-
The maximum power dissipation for the SS19 is typically around 1.5W. However, this value may vary depending on the specific application and operating conditions. It's essential to calculate the power dissipation for your specific design to ensure the device operates within safe limits.
-
While the SS19 is a high-quality device, it's essential to check the specific requirements for your high-reliability or aerospace application. onsemi may offer specialized versions of the SS19 that meet specific industry standards, such as MIL-STD-883 or NASA-approved components. Consult with onsemi or a qualified distributor for more information.
-
To prevent electrostatic discharge (ESD) damage, handle the SS19 by the body or use an anti-static wrist strap. Ensure that your workspace and equipment are also ESD-protected. Follow proper handling and storage procedures to prevent damage during transportation and storage.