Part Details for SS19 by Honeywell Microelectronics & Precision Sensors
Results Overview of SS19 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS19 Information
SS19 by Honeywell Microelectronics & Precision Sensors is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1SS193 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, SOT-346 |
Part Details for SS19
SS19 CAD Models
SS19 Part Data Attributes
|
SS19
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
SS19
Honeywell Microelectronics & Precision Sensors
Hall Effect Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |