Part Details for SS19-0B00-00 by Broadcom Limited
Results Overview of SS19-0B00-00 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS19-0B00-00 Information
SS19-0B00-00 by Broadcom Limited is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1SS193 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, SOT-346 |
Price & Stock for SS19-0B00-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SS19-0B00-00-ND
|
DigiKey | EXPRESS FABRIC 16-LANE 5-PORT Min Qty: 5 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
252 In Stock |
|
$149.1100 | Buy Now |
DISTI #
SS19-0B00-00-ND
|
DigiKey | EXPRESS FABRIC 16-LANE 5-PORT Min Qty: 5 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$141.4825 | Buy Now |
DISTI #
SS19-0B00-00
|
Avnet Americas | - Trays (Alt: SS19-0B00-00) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$111.8381 / $118.9914 | Buy Now |
DISTI #
SS19-0B00-00
|
EBV Elektronik | (Alt: SS19-0B00-00) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 252 |
|
RFQ |