Part Details for SS16 by Honeywell Microelectronics & Precision Sensors
Results Overview of SS16 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS16 Information
SS16 by Honeywell Microelectronics & Precision Sensors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS16
SS16 CAD Models
SS16 Part Data Attributes
|
SS16
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
SS16
Honeywell Microelectronics & Precision Sensors
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SS16
This table gives cross-reference parts and alternative options found for SS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V1F6-M3/H | Vishay Intertechnologies | $0.0488 | Rectifier Diode, | SS16 vs V1F6-M3/H |
SS16B-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS16 vs SS16B-HF |
SM140AF | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | SS16 vs SM140AF |
CMSH1-60TR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS16 vs CMSH1-60TR13TIN/LEAD |
CMSH1-60MPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS16 vs CMSH1-60MPBFREE |
SMS160 | Galaxy Microelectronics | Check for Price | Rectifier Diode, | SS16 vs SMS160 |
LMBR160T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SS16 vs LMBR160T3G |
SS16 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), | SS16 vs SS16 |
CMMSH1-60PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS16 vs CMMSH1-60PBFREE |
SK16 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | SS16 vs SK16 |