Part Details for SS16 by DC Components Co Ltd
Results Overview of SS16 by DC Components Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS16 Information
SS16 by DC Components Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS16-DC
|
TME | Diode: Schottky rectifying, SMA, SMD, 60V, 1A, reel,tape Min Qty: 1 | 20272 |
|
$0.0288 / $0.0958 | Buy Now |
DISTI #
SS16-DC
|
Maritex | Shottky Diode, 60V, 1A, -65+150 deg.C, SMD, DO214AC(SMA) Min Qty: 1 Package Multiple: 1 | 2 |
|
$0.0780 / $0.1040 | Buy Now |
Part Details for SS16
SS16 CAD Models
SS16 Part Data Attributes
|
SS16
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS16
DC Components Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS16
This table gives cross-reference parts and alternative options found for SS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V1F6-M3/H | Vishay Intertechnologies | $0.0488 | Rectifier Diode, | SS16 vs V1F6-M3/H |
SS16B-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS16 vs SS16B-HF |
SM140AF | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | SS16 vs SM140AF |
CMSH1-60TR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS16 vs CMSH1-60TR13TIN/LEAD |
CMSH1-60MPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS16 vs CMSH1-60MPBFREE |
SMS160 | Galaxy Microelectronics | Check for Price | Rectifier Diode, | SS16 vs SMS160 |
LMBR160T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SS16 vs LMBR160T3G |
SS16 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), | SS16 vs SS16 |
CMMSH1-60PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS16 vs CMMSH1-60PBFREE |
SK16 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | SS16 vs SK16 |
SS16 Frequently Asked Questions (FAQ)
-
The recommended storage condition for SS16 is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 80%.
-
Yes, SS16 is designed to withstand high-vibration environments. However, it's recommended to consult with DC Components Co Ltd for specific vibration testing and validation.
-
The maximum operating temperature for SS16 is 125°C, but it's recommended to operate within 85°C for optimal performance and reliability.
-
Yes, SS16 is compatible with lead-free soldering. However, it's recommended to follow the recommended soldering profile and temperature to ensure reliable connections.
-
The typical failure mode of SS16 is open-circuit failure due to overheating, overvoltage, or physical damage. However, it's recommended to consult with DC Components Co Ltd for specific failure analysis and testing.