Part Details for SS14L RTG by Taiwan Semiconductor
Results Overview of SS14L RTG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS14L RTG Information
SS14L RTG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS14L RTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS14LRTG-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SUB SMA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SS14L RTG
|
EBV Elektronik | Diode Schottky 40V 1A 2Pin DO214AC Paper TR (Alt: SS14L RTG) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 | EBV - 780000 |
|
Buy Now |
Part Details for SS14L RTG
SS14L RTG CAD Models
SS14L RTG Part Data Attributes
|
SS14L RTG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS14L RTG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |