Part Details for SS14FSH by Taiwan Semiconductor
Results Overview of SS14FSH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS14FSH Information
SS14FSH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS14FSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS14FSHTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD128 Min Qty: 28000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0592 / $0.0624 | Buy Now |
DISTI #
SS14FSH
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: SS14FSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0638 | Buy Now |
DISTI #
821-SS14FSH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0590 / $0.0620 | Order Now |
DISTI #
SS14FSH-TSC
|
TME | Diode: Schottky rectifying, SOD128F, SMD, 40V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0790 / $0.5230 | RFQ |
DISTI #
SS14FSH
|
EBV Elektronik | Diode Schottky 40V 1A 2Pin SOD128 TR (Alt: SS14FSH) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS14FSH
SS14FSH CAD Models
SS14FSH Part Data Attributes
|
SS14FSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS14FSH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |