-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 30 V, Surface Mount Schottky Barrier Rectifiers, SOD-123 FL, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS13FP by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9720
|
Newark | 1 A, 30 V Surface Mount Schottky Barrier Rectifiers/ Reel Rohs Compliant: Yes |Onsemi SS13FP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0880 | Buy Now |
DISTI #
SS13FPCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD123HE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5623 In Stock |
|
$0.0715 / $0.3500 | Buy Now |
DISTI #
SS13FP
|
Avnet Americas | Schottky Diodes & Rectifiers 30V 1A Schottky B arrier Rectifier - Tape and Reel (Alt: SS13FP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 / $0.0803 | Buy Now |
DISTI #
512-SS13FP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 1A Schottky B arrier Rectifier RoHS: Compliant | 26736 |
|
$0.0740 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Schottky Diodes & Rectifiers 30V 1A Schottky B arrier Rectifier RoHS: Compliant | 0 |
|
$0.0683 / $0.0781 | Buy Now |
DISTI #
SS13FP
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 30V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0960 / $0.4960 | RFQ |
DISTI #
SS13FP
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0700 | Buy Now |
DISTI #
SS13FP
|
Avnet Asia | Schottky Diodes & Rectifiers 30V 1A Schottky B arrier Rectifier (Alt: SS13FP) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 27000 |
|
$0.0671 / $0.0814 | Buy Now |
DISTI #
SS13FP
|
Avnet Silica | Schottky Diodes Rectifiers 30V 1A Schottky B arrier Rectifier (Alt: SS13FP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SS13FP
|
EBV Elektronik | Schottky Diodes Rectifiers 30V 1A Schottky B arrier Rectifier (Alt: SS13FP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS13FP
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS13FP
onsemi
1.0 A, 30 V, Surface Mount Schottky Barrier Rectifiers, SOD-123 FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 FL | |
Manufacturer Package Code | 425AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 400 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
The maximum allowable voltage on the anode (A) pin is 1.5V above the cathode (K) pin voltage to prevent internal diode conduction.
While possible, it's not recommended to use the SS13FP as a switch due to its high voltage drop and limited current handling. Instead, consider using a dedicated switch or a more suitable device for switching applications.
Use a TVS (Transient Voltage Suppressor) or a zener diode to clamp overvoltages. For ESD protection, add a series resistor and a capacitor to the input lines, and consider using ESD protection devices.