-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS13 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS13TR-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DO214AC Min Qty: 15000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0542 | Buy Now |
DISTI #
SS13
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SS13) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
821-SS13
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 30V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0410 / $0.5300 | Order Now |
DISTI #
E02:0323_17774013
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks Date Code: 2510 | Europe - 7500 |
|
$0.0421 / $0.0498 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 8 Weeks | 0 |
|
$0.0511 / $0.0531 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 30V 1A Automotive 2-Pin SMA RoHS: Compliant |
6805 In Stock |
|
$0.0505 / $0.8400 | Buy Now |
DISTI #
SS13
|
EBV Elektronik | Diode Schottky 30V 1A 2Pin DO214AC TR (Alt: SS13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS13
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS13
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SS13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS13 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SS13 vs SS13 |
SS13-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SS13 vs SS13-T3-LF |
SS13-LTS01 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | SS13 vs SS13-LTS01 |
SS13-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SS13 vs SS13-G |
SS13 | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | SS13 vs SS13 |
SS13E3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SS13 vs SS13E3 |
SS13-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SS13 vs SS13-T3 |
SS13E2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SS13 vs SS13E2 |
SS13 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SS13 vs SS13 |
A good thermal design should include a thermal pad on the bottom of the package, connected to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, it's recommended to use a 2-3 layer PCB with a solid ground plane to reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. It's also important to ensure good airflow around the device.
To prevent ESD damage, it's recommended to follow standard ESD handling and assembly guidelines, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging materials. Additionally, ensure that all equipment and tools used during assembly are ESD-safe.
For high-frequency operation, it's essential to minimize parasitic inductance and capacitance. Use short, direct traces and avoid vias and stubs. Also, consider using a 4-layer PCB with a dedicated ground plane and power plane to reduce noise and improve signal integrity.
The recommended soldering conditions for assembly are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-400°C. It's also important to use a solder with a melting point of 217-220°C.