Part Details for SS13 by Frontier Electronics Co Ltd
Results Overview of SS13 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS13 Information
SS13 by Frontier Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS13
SS13 CAD Models
SS13 Part Data Attributes
|
SS13
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS13
Frontier Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS13
This table gives cross-reference parts and alternative options found for SS13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS13A | Yangzhou Yangjie Electronics Co Ltd | $0.0265 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SS13 vs SS13A |
SL13-MH1 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | SS13 vs SL13-MH1 |
KLFM130-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | SS13 vs KLFM130-MH-H |
B130W | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | SS13 vs B130W |
SM130AF | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA-FL, 2 PIN | SS13 vs SM130AF |
KLFM130-MS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | SS13 vs KLFM130-MS-H |
B120W-F | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | SS13 vs B120W-F |
SS30L-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | SS13 vs SS30L-HF-W |
RB168LAM-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | SS13 vs RB168LAM-30 |
SB130AS_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | SS13 vs SB130AS_R2_00001 |