Part Details for SS13 by EIC Semiconductor Inc
Results Overview of SS13 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS13 Information
SS13 by EIC Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS13
SS13 CAD Models
SS13 Part Data Attributes
|
SS13
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SS13
EIC Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS13
This table gives cross-reference parts and alternative options found for SS13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-MBRS130L-M3/5BT | Vishay Intertechnologies | $0.1090 | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, SMB, SIMILAR TO DO-214AA, 2 PIN | SS13 vs VS-MBRS130L-M3/5BT |
B130LBT-01-13 | Diodes Incorporated | Check for Price | Rectifier Diode, SMB, 2 PIN | SS13 vs B130LBT-01-13 |
FML130-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS13 vs FML130-T |
SR130 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | SS13 vs SR130 |
SS1FL3-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | SS13 vs SS1FL3-M3/I |
FM130L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS13 vs FM130L-W |
SS1FL3-M3/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | SS13 vs SS1FL3-M3/H |