Part Details for SS12 by SLKOR
Results Overview of SS12 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS12 Information
SS12 by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-SS12CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DO214AC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19485 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
Part Details for SS12
SS12 CAD Models
SS12 Part Data Attributes
|
SS12
SLKOR
Buy Now
|
Compare Parts:
SS12
SLKOR
|
Samacsys Manufacturer | Slkor(SLKORMICRO Elec.) |