Part Details for SS12 by DC Components Co Ltd
Results Overview of SS12 by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS12 Information
SS12 by DC Components Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS12
SS12 CAD Models
SS12 Part Data Attributes
|
SS12
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS12
DC Components Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS12
This table gives cross-reference parts and alternative options found for SS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B120Q-13-F | Diodes Incorporated | $0.0839 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | SS12 vs B120Q-13-F |
B120AF-13 | Diodes Incorporated | $0.1031 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMAF, 2 PIN | SS12 vs B120AF-13 |
CMSH1-20MPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS12 vs CMSH1-20MPBFREE |
SS12 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), | SS12 vs SS12 |
PS12 | Surge Components Inc | Check for Price | Rectifier Diode, | SS12 vs PS12 |
B120 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | SS12 vs B120 |
CMSH1-20PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS12 vs CMSH1-20PBFREE |
SS12-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS12 vs SS12-HF |
CMMSH1-20GPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS12 vs CMMSH1-20GPBFREE |
MBRXF120 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SS12 vs MBRXF120 |