Part Details for SS110 by Pro-Signal
Results Overview of SS110 by Pro-Signal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS110
SS110 CAD Models
SS110 Part Data Attributes
SS110 Frequently Asked Questions (FAQ)
-
Pro-Signal recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the VCC and GND pins. Additionally, keep the signal traces as short as possible and avoid routing them near the power planes.
-
Pro-Signal recommends using a heat sink with a thermal resistance of less than 10°C/W to keep the junction temperature below 125°C. Also, ensure good airflow around the device and avoid exposing it to direct sunlight or high humidity.
-
The maximum allowable voltage on the input pins is 5.5V, exceeding which may cause permanent damage to the device. It's recommended to use voltage limiting resistors or clamping diodes to protect the inputs.
-
Yes, the SS110 can be used in switching power supply applications, but it's essential to ensure that the input voltage is within the specified range and the device is properly decoupled to prevent noise and oscillations.
-
Pro-Signal recommends checking the PCB layout, power supply decoupling, and input signal integrity. Also, verify that the device is operated within the specified temperature range and that the input voltage is within the recommended range. If issues persist, contact Pro-Signal's technical support for further assistance.