-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS1040FL_R1_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400001EA | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS1040FLR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOD-123FL,1A RoHS: Compliant | 165220 |
|
$0.0330 / $0.1800 | Buy Now |
DISTI #
87657168
|
Verical | SS1040FL_R1_00001 Min Qty: 1174 Package Multiple: 1 | Americas - 2600 |
|
$0.0614 / $0.1200 | Buy Now |
DISTI #
SS1040FL-R1
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 40V, 1A, reel,tape Min Qty: 1 | 4905 |
|
$0.0358 / $0.2384 | Buy Now |
|
NAC | 40V,Schottky,SOD-123FL,1A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
SS1040FL_R1_00001
|
Avnet Silica | Diode Schottky 1A 2Pin SOD123FL TR (Alt: SS1040FL_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SS1040FL_R1_00001
|
Maritex | Schottky Diode, 40V, 1A, -55+150 deg.C, SMD, SOD123F Min Qty: 1 Package Multiple: 1 | 646 |
|
$0.0300 / $0.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS1040FL_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS1040FL_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SS1040FL_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1040FL_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS1040FL | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SS1040FL_R1_00001 vs SS1040FL |
SS1040FL | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | SS1040FL_R1_00001 vs SS1040FL |
MBR1040VL_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SS1040FL_R1_00001 vs MBR1040VL_R1_10001 |
MBR1040VLT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SS1040FL_R1_00001 vs MBR1040VLT/R13 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended.
Ensure proper thermal management, use a stable power supply, and follow the recommended operating conditions outlined in the datasheet.
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and potential device failure.
Yes, but ensure the device is properly sealed and follow the recommended moisture sensitivity level (MSL) handling procedures.
Check the power supply, ensure proper voltage and current, and verify the enable pin is properly configured. Consult the datasheet for specific startup sequences.