Part Details for SS0840WS_R1_00001 by PanJit Semiconductor
Results Overview of SS0840WS_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS0840WS_R1_00001 Information
SS0840WS_R1_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS0840WS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS0840WSR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOD-323,0.8A RoHS: Compliant | 23526 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
87657261
|
Verical | SS0840WS_R1_00001 Min Qty: 1345 Package Multiple: 1 | Americas - 5000 |
|
$0.0641 / $0.0998 | Buy Now |
DISTI #
SS0840WS-R1
|
TME | Diode: Schottky switching, SOD323, SMD, 40V, 0.8A, reel,tape Min Qty: 10 | 12745 |
|
$0.0385 / $0.0765 | Buy Now |
|
NAC | 40V,Schottky,SOD-323,0.8A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0150 / $0.0170 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 32698 |
|
RFQ | |
DISTI #
SS0840WS_R1_00001
|
Avnet Silica | Diode Schottky 40V 08A 2Pin SOD323 TR (Alt: SS0840WS_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | SOD-323, SKY / Diode Schottky 40 V 800mA Surface Mount SOD-323 | 15000 |
|
$0.0417 / $0.0625 | Buy Now |
Part Details for SS0840WS_R1_00001
SS0840WS_R1_00001 CAD Models
SS0840WS_R1_00001 Part Data Attributes
|
SS0840WS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS0840WS_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.8A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS0840WS_R1_00001
This table gives cross-reference parts and alternative options found for SS0840WS_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS0840WS_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDSH05-45TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS0840WS_R1_00001 vs CMDSH05-45TIN/LEAD |
SS0840WS_R1_00001 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance is to have a large copper area on the bottom layer of the PCB, connected to the thermal pad of the SS0840WS_R1_00001. This helps to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and ensure good airflow around the device. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the maximum allowable voltage on the input pins is typically 5.5V to prevent damage to the device.
-
To troubleshoot issues with the device not turning on, check the power supply voltage, ensure correct pin connections, and verify that the enable pin is properly biased. Also, check for any damage to the device or the PCB.
-
The recommended storage condition for the SS0840WS_R1_00001 is to store it in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 125°C and relative humidity below 60%.