-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS075Q103F040V1A by E-Switch Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9165
|
Newark | Microswitch, Spdt, 0.1A, 125Vac, 40Gf, Microswitch Type:Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Right Angle, Contact Current Max:100Ma, Contact Voltage Dc Nom:- Rohs Compliant: Yes |E-Switch SS075Q103F040V1A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8540 | Buy Now |
DISTI #
SS075Q103F040V1A-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
608 In Stock |
|
$0.6800 / $1.3400 | Buy Now |
DISTI #
612-SS075Q103F040V1A
|
Mouser Electronics | Basic / Snap Action Switches 0.1A 125VAC SPDT PCB Right Angle RoHS: Compliant | 0 |
|
$0.7180 / $0.7970 | Order Now |
DISTI #
SS075Q103F040V1A
|
TME | Microswitch SNAP ACTION, 0.1A/5VDC, SPDT, Rcont max: 100mΩ, Pos: 2 Min Qty: 1200 | 0 |
|
$0.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS075Q103F040V1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
SS075Q103F040V1A
E-Switch Inc
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
The recommended PCB layout and land pattern can be found in the E-Switch Inc application note or by contacting their technical support team. Typically, a rectangular pad with a size of 3.5mm x 2.5mm is recommended, with a 1.5mm diameter hole for the switch's locating pin.
To ensure reliable operation in high-vibration or high-shock environments, it's recommended to use a switch with a higher operating force (e.g., 3.5N) and a shorter travel distance (e.g., 0.5mm). Additionally, consider using a switch with a built-in debounce mechanism or implementing external debouncing circuitry.
The SS075Q103F040V1A switch has an operating temperature range of -20°C to 70°C. Operating the switch outside this range may affect its performance, including increased contact resistance, reduced lifespan, or even mechanical failure. Ensure the switch is operated within the specified temperature range for optimal performance.
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using chemicals, solvents, or liquids, as they may damage the switch's components or compromise its performance. Regular cleaning and maintenance can help ensure reliable operation and extend the switch's lifespan.
The SS075Q103F040V1A switch has an expected lifespan of 100,000 to 200,000 cycles, depending on the operating conditions and usage. The lifespan is directly related to the number of actuations, with higher-quality switches typically offering longer lifetimes. Proper usage, maintenance, and environmental conditions can also impact the switch's overall lifespan.