-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS0750300F070P1A by E-Switch Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9167
|
Newark | Microswitch, Spdt, 3A, 125Vac, 70Gf, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:3A, Contact Voltage Dc Nom:-, Product Range:Ss Series Rohs Compliant: Yes |E-Switch SS0750300F070P1A RoHS: Compliant Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk | 1071 |
|
$0.7210 | Buy Now |
DISTI #
SS0750300F070P1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
385 In Stock |
|
$0.5737 / $1.1400 | Buy Now |
DISTI #
612-SS0750300F070P1A
|
Mouser Electronics | Basic / Snap Action Switches SPDT PCB PINS 75C OP RoHS: Compliant | 1011 |
|
$0.5730 / $1.1400 | Buy Now |
DISTI #
80595117
|
Verical | Switch Snap Action N.O./N.C. SPDT Button 3A 250VAC 0.69N Thru-Hole PC Pins Tray Min Qty: 119 Package Multiple: 119 Date Code: 2418 | Americas - 1547 |
|
$0.8060 / $0.9984 | Buy Now |
DISTI #
SS0750300F070P1A
|
TME | Microswitch SNAP ACTION, 1.5A/250VAC, SPDT, ON-(ON), Pos: 2, SS Min Qty: 1071 | 0 |
|
$0.7000 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Button 3A 250VAC 0.69N Thru-Hole PC Pins Tray RoHS: Compliant |
1598 In Stock 1071 Factory Stock |
|
$0.5640 / $0.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS0750300F070P1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
SS0750300F070P1A
E-Switch Inc
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
The recommended operating temperature range for the SS0750300F070P1A is -20°C to 85°C.
Yes, the SS0750300F070P1A is designed for high-reliability applications, with a lifespan of up to 10,000 cycles.
The maximum voltage rating for the SS0750300F070P1A is 12VDC.
Yes, the SS0750300F070P1A is designed to operate in harsh environments, with a rating of IP67 for dust and water resistance.
The typical actuation force required for the SS0750300F070P1A is around 1.5N to 2.5N.