Part Details for SS0750101F015P1A by E-Switch Inc
Results Overview of SS0750101F015P1A by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS0750101F015P1A Information
SS0750101F015P1A by E-Switch Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SS0750101F015P1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5901
|
Newark | Ea Rohs Compliant: Yes |E-Switch SS0750101F015P1A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 / $0.6780 | Buy Now |
DISTI #
141-SS0750101F015P1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4293 | Buy Now |
DISTI #
612-SS0750101F015P1A
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$0.3900 / $0.8000 | Order Now |
Part Details for SS0750101F015P1A
SS0750101F015P1A CAD Models
SS0750101F015P1A Part Data Attributes
|
SS0750101F015P1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
SS0750101F015P1A
E-Switch Inc
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |