Part Details for SS-74401-001 by Stewart Connector
Results Overview of SS-74401-001 by Stewart Connector
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-74401-001 Information
SS-74401-001 by Stewart Connector is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS-74401-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1708
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Leds:With Led Rohs Compliant: Yes |Stewart Connector SS-74401-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 467 |
|
$0.8510 | Buy Now |
DISTI #
380-1476-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1832 In Stock |
|
$1.0243 / $1.8100 | Buy Now |
DISTI #
V36:1790_14269438
|
Arrow Electronics | Conn Modular Jack RCP 8 POS 1.01mm Solder RA Thru-Hole 12 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2432 | Americas - 6152 |
|
$0.9187 / $1.5650 | Buy Now |
DISTI #
75682335
|
RS | SS-74401-001 Min Qty: 1050 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
6775 In Stock |
|
$0.8140 / $1.3020 | Buy Now |
DISTI #
87669565
|
Verical | Conn Modular Jack RCP 8 POS 1.01mm Solder RA Thru-Hole 12 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2432 | Americas - 6152 |
|
$0.9219 / $1.5621 | Buy Now |
DISTI #
SSTSS-74401-001
|
Interstate Connecting Components | SS-74401-001 | 0 |
|
$1.1123 / $1.1477 | Buy Now |
DISTI #
000000000001027715
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
6775 In Stock |
|
$0.8140 / $1.3020 | Buy Now |