Part Details for SS-641010S-A-NF-A111 by Stewart Connector
Results Overview of SS-641010S-A-NF-A111 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-641010S-A-NF-A111 Information
SS-641010S-A-NF-A111 by Stewart Connector is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS-641010S-A-NF-A111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1682
|
Newark | Rj50 Conn, Jack, 10P10C, 1Port, Modular Connector Type:Rj50 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-641010S-A-NF-A111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$1.2700 / $1.5000 | Buy Now |
DISTI #
380-1470-ND
|
DigiKey | CONN MOD JACK 10P10C R/A SHLD Min Qty: 1 Lead time: 21 Weeks Container: Tray |
692 In Stock |
|
$1.1741 / $2.0400 | Buy Now |
DISTI #
75682202
|
RS | SS-641010S-A-NF-A111 Min Qty: 1040 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,102.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
218 Partner Stock |
|
$1.1000 / $1.3600 | Buy Now |
DISTI #
SSTSS-641010S-A-NF-A111
|
Interstate Connecting Components | SS-64100-043 | 0 |
|
$1.2646 / $1.3048 | Buy Now |
DISTI #
000000000001027444
|
Sager | Modular Connectors / Ethernet Connectors Modular Jack Standard Horizontal (90) 10P 10C NF Shielded | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
218 Partner Stock |
|
$1.1000 / $1.3600 | Buy Now |