Part Details for SS-641010-NF-A432 by Bel Fuse
Results Overview of SS-641010-NF-A432 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-641010-NF-A432 Information
SS-641010-NF-A432 by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4322SAIPW | Texas Instruments | 20MHz, Low Noise, 1.8V, RRIO, CMOS Operational Amplifier 16-TSSOP -40 to 125 | |
OPA4322AIPW | Texas Instruments | 20MHz, Low Noise, 1.8V, RRIO, CMOS Operational Amplifier 14-TSSOP -40 to 125 | |
OPA4322AIPWR | Texas Instruments | 20MHz, Low Noise, 1.8V, RRIO, CMOS Operational Amplifier 14-TSSOP -40 to 125 |
Price & Stock for SS-641010-NF-A432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-641010-NF-A432
|
Avnet Americas | - Bulk (Alt: SS-641010-NF-A432) RoHS: Compliant Min Qty: 770 Package Multiple: 35 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SS-641010-NF-A432
SS-641010-NF-A432 CAD Models
SS-641010-NF-A432 Part Data Attributes
|
SS-641010-NF-A432
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-641010-NF-A432
Bel Fuse
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | BelFuse | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |