Part Details for SS-5H-6.3A-BKH by Eaton Bussmann
Results Overview of SS-5H-6.3A-BKH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5H-6.3A-BKH Information
SS-5H-6.3A-BKH by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SS-5H-6.3A-BKH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1746
|
Newark | Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-6.3A-BKH RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.2700 | Buy Now |
DISTI #
283-SS-5H-6.3A-BKH-ND
|
DigiKey | FUSE BOARD MNT 6.3A 300VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
195 In Stock |
|
$0.7199 / $1.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2690 / $0.8800 | Buy Now |
DISTI #
000000000003635453
|
Sager | Fuses with Leads - Through Hole 300V 6.3A SS-5H RADIAL TD FUSE Min Qty: 200 | 0 |
|
$0.2905 / $0.8697 | Buy Now |